|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-CN-3190
Manufacturer Part #:

CN-3190

Manufacturer:

Description:
Adhesive Tapes METALIZED CLOTH TAPE .75" x 54.5YDS ROLL
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
CN-3190 Datasheet CN-3190 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Metallized polyester cloth tape
Color: Gray
Material: Nickel, Copper Coated Polyester
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 3/4 in x 54.5 yds
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 80611426646
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164281 Ferrite Clamp On Cores 33,843
0431167281 Ferrite Clamp On Cores 5,050
M24308/2-1 D-Sub MIL Spec Connectors 582
66361-3 Pin & Socket Connectors 25,822
350689-2 Pin & Socket Connectors 9,347
LC-R121R3P Sealed Lead Acid Battery 607
28A0392-0A0 Ferrite Clamp On Cores 6,930
1757824-8 D-Sub MIL Spec Connectors 51
AP4D200TZBE Pushbutton Switches 126
3021504 EMI Connector Gaskets & Grounding Pads 41
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$140.49
10:
$124.41

To add to a project, please Log In.

127732640 103473579