Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-991
Manufacturer Part #:

991

Manufacturer:

Description: Anti-Static Control Products IONIZER 991
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Air Ionizers
Type: Overhead
Color: White
Size: 44 in x 6 in x 4 in
Description/Function: Overhead air ionizers
Part # Aliases: 05113532872 98079856831
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,228.26
  5: $1,146.38

To add to a project, please Log In.

135044208 194022486