Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-9742
Manufacturer Part #:

9742

Manufacturer:

Description:
Chemicals EPX MIXNG NZZLE 50ml FOR 9740 APPLICATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Applicator
Size: 50 mL
Container: Metal
Contains Lead: No
Description/Function: Nozzle for 9740 Epoxy Applicator
Factory Pack Quantity: 72
Part # Aliases: 02120021791 62917891509 62974299356
Unit Weight: 12.154 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP-270 BLACK Chemicals 1,657
62-9171-9153-8 Chemicals 7,410
DP-270 Chemicals 1,041
EPX-PLUS-II-APPLICATOR Hand Tools 101
EC2216 Chemicals 432
DP-100 Plus Chemicals 486
DP-190-Gray Chemicals 338
EPXNOZZLE5.3MM Chemicals 1,211
EPX-Plus-II Chemicals 47
MINISMDC100F-2 Resettable Fuses - PPTC 3,851
Real Time Availability
Stock:
1,086 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  2: $2.35

To add to a project, please Log In.


This product is also available in:
103473579 155605145 127732640 176235496 118629983 170220770