Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-9713-1
Manufacturer Part #:

9713-1"X36YD

Manufacturer:

Description: Adhesive Tapes ELECT CONDUCTVE TAPE ACRYLIC 1" X 36YD
Silverlight Page 2,326, Mouser Enhanced Catalog
PDF Page 2,326, PDF Catalog Page
 
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Conductive
Description/Function: XYZ Axis Electrically Conductive Adhesive Transfer Tape
Width: 1 in x 36 yds
Factory Pack Quantity: 9
Part # Aliases: 02120043215 70006280161
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.91
  10: $94.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
1181 TAPE 3"
Adhesive Tapes 3"X18yd COPPER FOIL
3M Electronic Specialty
1: $142.24
8860-0062-324-72
EMI Gaskets & Grounding Pads Cndctiv Elastomr Sht ...
Laird Technologies
1: $375.00
SMD1NL
Liquid Dispensers & Bottles SMD Removal Kit
Chip Quik
1: $14.40
M0504-25-AL
Standoffs & Spacers 5mm, 2.7 ID, M2.5 ROUND METRIC ...
RAF Electronic Hardware
1: $0.37
GP2500S20-0.060-02-0816
Thermal Interface Products 8X16" .060" LT YLW GAP ...
Bergquist Company
1: $60.36
GP2500S20-0.100-02-0816
Thermal Interface Products 8X16" .100" LT YLW GAP ...
Bergquist Company
1: $89.23

000000001