Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-960
Manufacturer Part #:

960

Manufacturer:

Description: Anti-Static Control Products MINI AIR IONIZER
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: No
Product: Air Ionizers
Type: Mini
Size: 4.5 in x 3.3 in x 2 in
Cable Type: Cord Type US
Description/Function: Generates ionized air particles which neutralizes any stray electrostatic buildup on surfaces
Factory Pack Quantity: 12
Part # Aliases: 05113874678 98079843748
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 36 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $430.50
  5: $421.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
724
Anti-Static Control Products WORK STATION MONITOR
3M Electronic Specialty
1: $172.81
B-36-02
Test Leads STACKING BANANA PLUG SET 1 RED 1 BLACK
Pomona Electronics
1: $10.66
2380
Anti-Static Control Products 6' REPL CRD 724/725
3M Electronic Specialty
1: $23.02
2360
Anti-Static Control Products 5' DUAL COND. CORD
3M Electronic Specialty
1: $26.77
WBB-AFWS61M
Anti-Static Control Products BL/WH WB/6' Cord
3M Electronic Specialty
1: $13.49
M7567-46
Headers & Wire Housings OPEN TOP JUMPER SCKT 2.54M ...
Harwin
1: $0.42
4720
Anti-Static Control Products Blue Wrist Band
3M Electronic Specialty
1: $8.05

135044208 194022486