|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-924965-C
Manufacturer Part #:

924965-C

Manufacturer:

Description:
Test Leads Patch Cord Small Pin-Socket
Share |
Manufacturer: 3M
Product Category: Test Leads
RoHS: In Transition
Brand: 3M Electronic Specialty
Equipment Type: Patch Cords
Connector Type: Pin plug to socket
Cable Type: 26 AWG
Length: 2 in to 15 in
Color: Assorted
Description/Function: Wires are 26 AWG stranded with PVC insulation, color coded by length
Insulation Material: Polyvinyl Chloride (PVC)
Factory Pack Quantity: 10
Part # Aliases: 80610340178
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$115.13
30:
$104.99
50:
$98.43
100:
$94.53

To add to a project, please Log In.

190230012 150670586 111427401 108623895 114179602