|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-923835-YL-C
Manufacturer Part #:

923835-YL-C

Manufacturer:

Description:
Test Clips Probe-It 2.19" Yellow
Mouser Online Catalog Page 2,917, Mouser Online Catalog
PDF Page 2,917, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Type: Maxigrabber
Color: Yellow
Contact Plating: Bronze
Description/Function: Mini Probe-It, 2 pack
Insulation Material: Nylon
Length: 2.19 in
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 80610339964
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.60
5:
$14.89
10:
$14.18
25:
$13.48
50:
$12.76
100:
$12.05
200:
$10.99
500:
$10.28
$9.43

To add to a project, please Log In.

114179602 150670586 108623895 111427401 190230012 195611129