|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-923830-BK-C
Manufacturer Part #:

923830-BK-C

Manufacturer:

Description:
Test Probes Probe-It .5/.6 Wide Gold
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Test Probes
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Equipment Type: Test Probes
Tip Style: Micro
Length: 41.4 mm
Color: Black
Description/Function: Micro probe-it, black, 2 per package
Factory Pack Quantity: 25
Type: Accessories & Kits
Part # Aliases: 80610339790
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 7,740
126-2 Thermal Interface Products 467
BAT54C Schottky Diodes & Rectifiers 63,448
ATMEGA1284-PU 8-bit Microcontrollers - MCU 449
93LC46B-I/SN EEPROM 5,704
MCP6291T-E/OT Operational Amplifiers - Op Amps 6,898
4N35 Transistor Output Optocouplers 13,410
LM35DZ/NOPB Board Mount Temperature Sensors 19,240
IRF540NPBF MOSFET 6,132
923830-RD-C Test Probes 43
Real Time Availability
Stock:
227 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.21
5:
$15.39
10:
$14.86
25:
$14.37
50:
$13.27
100:
$12.53
200:
$11.42
500:
$10.69
$9.80

To add to a project, please Log In.

114179602 190230012 150670586 108623895 111427401 195611129