|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-923690-32
Manufacturer Part #:

923690-32

Manufacturer:

Description:
Test Clips 32- Pin .5/.6 Wide Alloy
Mouser Online Catalog Page 2,917, Mouser Online Catalog
PDF Page 2,917, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Type: Through hole
Contact Material: Alloy
Description/Function: DIP long wire test clip, 0.5/0.6 wide, alloy
Number of Pins: 32
Product: DIP Clips
Factory Pack Quantity: 10
Part # Aliases: 80610336531
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 693
TM4C129XNCZADI3 ARM Microcontrollers - MCU 1,196
TPS2051BDBVR Power Switch ICs - Power Distribution 11,793
FC-135 32.7680KA-A3 Crystals 11,721
BSS84 MOSFET 66,763
A104K15X7RF5TAA Multilayer Ceramic Capacitors MLCC - Leaded 61,551
CC3100BOOST Development Boards & Kits - Wireless 184
SN74AVC4T774RSVR Translation - Voltage Levels 22,411
SN74LVC1G125DBVR Buffers & Line Drivers 18,106
RUEF600 Resettable Fuses - PPTC 6,304
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.39
5:
$40.98
10:
$39.66
25:
$38.39
50:
$35.98
100:
$34.55
200:
$32.90

To add to a project, please Log In.

150670586 114179602 190230012 108623895 111427401 195611129