Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-922336
Manufacturer Part #:

922336

Manufacturer:

Description: PCBs & Breadboards 36-14P DIP 3648TP
Silverlight Page 2,333, Mouser Enhanced Catalog
PDF Page 2,333, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: 3M
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Breadboards
Description/Function: Solderless breadboard, red
Length: 260.35 mm
Width: 234.95 mm
Contact Material: Silver and Nickel Alloy
Factory Pack Quantity: 5
Type: Solderless
Part # Aliases: 05113827783 80610362669
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.27
  5: $83.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMP7721MA/NOPB
Operational Amplifiers - Op Amps 3 FEMTOAMPERE INP ...
Texas Instruments
1: $10.57
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $1.09
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
NC7NZ34K8X
Buffers & Line Drivers Triple Buffer
Fairchild Semiconductor
1: $0.53
TPA3112D1PWP
Audio Amplifiers 25W Filter-Free Mono Class-D Aud ...
Texas Instruments
1: $3.05
923345-01-C
Hook-up Wire 0.1" NO INSUL 200/PK
3M Electronic Solutions Division
1: $16.19
LMP7721MAEVALMF/NOPB
Amplifier IC Development Tools LMP7721MAEVALMF EVA ...
Texas Instruments
1: $159.08
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $24.29
NMJ6HFD2
Phone Connectors 3C STEREO 3-SPST NC
Neutrik
1: $0.80
WSA350
Soldering Workstation Equipment Weller Smke Absorb ...
Weller
1: $70.00
929850-01-08-30
Headers & Wire Housings 8P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $1.59
09731966903
DIN 41612 Connectors 96P 2A MALE STR SLDR
HARTING
1: $6.16
D220J25C0GL63L6R
Ceramic Disc Capacitors 22pF 500volts 5%
Vishay/BC Components
1: $0.22
EEU-FC1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.40
923739-08
Test Clips 8-Pin .3 Wide Gold
3M Electronic Specialty
1: $18.02
ECA-1VHG222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.73
MKP2G014701B00JSSD
Film Capacitors 400V 4700pF 5%
WIMA
1: $0.93
923345-03-C
Hook-up Wire 0.3" ORANGE 200/PK
3M Electronic Solutions Division
1: $15.73

170220770 1762354965-0897-137false