Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-922327
Manufacturer Part #:

922327

Manufacturer:

Description: PCBs & Breadboards 27-14P DIP 2712TP
Mouser Online Catalog Page 3,103, Mouser Online Catalog
PDF Page 3,103, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: 3M
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Breadboards
Type: Solderless
Description/Function: Solderless breadboard, red
Length: 203.2 mm
Width: 234.95 mm
Contact Material: Silver and Nickel Alloy
Factory Pack Quantity: 10
Part # Aliases: 05113827785 80610362651
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $131.80
  5: $112.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $199.95
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
68786-0002
HDMI Cables HDMI Cbl Assbly 1.5M Micro to STD
Molex
1: $26.93
DM183032
Development Boards & Kits - PIC / DSPIC PIC 18 Exp ...
Microchip Technology
1: $99.99
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.70
WIZ812MJ
Ethernet Modules W5100+MAG JACK
WIZnet
1: $22.39
923351-I
Jumper Wires ASSORTMENT KIT 350PK
3M Electronic Solutions Division
1: $45.75
PIC-ICSP
Programmers - Processor Based 3-WAY CONN 0.1" ICSP
Olimex Ltd.
1: $7.88
PIC-USB-4550
Development Boards & Kits - PIC / DSPIC PROTOTYPE ...
Olimex Ltd.
1: $23.41
PIC18F45K50-I/P
8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MH ...
Microchip Technology
1: $3.52
6N138M
High Speed Optocouplers Darlington 100KBd Transist ...
Lite-On
1: $0.50
MA160014
Daughter Cards & OEM Boards PIC18LF45K22 Plug-In M ...
Microchip Technology
1: $25.00
LED20-14
PCBs & Breadboards LED Protoboard FR4 1.0x4.0" .06 ...
Twin Industries
1: $6.49

103473579 127732640 170220770 1762354965-0897-136false