|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-92
Manufacturer Part #:

92-3/4x36yds

Manufacturer:

Description:
Adhesive Tapes HI-TEMP TAPE .75" x 36YDS ROLL
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
92-3/4x36yds Datasheet 92-3/4x36yds Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Description/Function: Polyimide Film Tape for Insulating and Motor Applications
Material: Polyimide (PI)
Brand: 3M Electronic Specialty
Adhesive Type: Thermosetting Silicone
Width: 3/4 in x 36 yds
Packaging: Roll
Factory Pack Quantity: 12
Part # Aliases: 05400727509 80012081057
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,290
ST1S14PHR Voltage Regulators - Switching Regulators 16,553
39-01-2060 Headers & Wire Housings 127,293
TC74A5-3.3VCTTR Board Mount Temperature Sensors 4,045
2643802702 Ferrite Cable Cores 9,208
RL1220T-R010-J Current Sense Resistors - SMD 74,542
MIC5205-3.3YM5-TR LDO Voltage Regulators 5,230
3050 BK005 Hook-up Wire 41
F921A225MPA Tantalum Capacitors - Solid SMD 8,001
RR0510P-3652-D Thin Film Resistors - SMD 33,060
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.49
10:
$43.19

To add to a project, please Log In.

107859954 127732640 103473579