Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-8992-54
Manufacturer Part #:

8992-54"X72YDS

Manufacturer:

Description: Adhesive Tapes 54X72YD GREEN TAPE POLYESTER
 
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Masking
Color: Green
Material: Polyester
Width: 54 in
Length: 72 yds
Part # Aliases: 70006431202
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $412.03
  5: $401.32

To add to a project, please Log In.

000000001