|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8811
Manufacturer Part #:

8811

Manufacturer:

Description:
Anti-Static Control Products RUBBER TABLE MAT BLUE 2' x 4'
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Surfaces
Type: Table Mat
Color: Blue
Size: 2 ft x 4 ft
Brand: SCS
Description/Function: Static dissipative rubber mats
Packaging: Bulk
Part # Aliases: 05113837645 98079825547
Unit Weight: 4.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15324982 Automotive Connectors 369,111
2272 Anti-Static Control Products 460
12124582-L Automotive Connectors 34,901
2214 Anti-Static Control Products 24
4620 Anti-Static Control Products 64
ECWS61M-1 Anti-Static Control Products 198
3048 Anti-Static Control Products 17
12124580-L Automotive Connectors 31,969
WBB-AFWS61M Anti-Static Control Products 13
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.97
5:
$82.55

To add to a project, please Log In.

135044208 103473579 127732640 1940224865-0215-6false