|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8501
Manufacturer Part #:

8501

Manufacturer:

Description:
Anti-Static Control Products FIELD SERVICE KIT
Mouser Online Catalog Page 2,344, Mouser Online Catalog
PDF Page 2,344, PDF Catalog Page
8501 Datasheet 8501 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Kits
Type: Anti-Static, Field Service
Color: Red
Size: 0.53 mm x 558.8 mm x 609.6 mm
Brand: SCS
Cord Length: 609.6 mm
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 05400718294 98079817510
Unit Weight: 14.640 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C1294XL Development Boards & Kits - ARM 518
CR2032 Coin Cell Battery 155,348
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,631
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,523
206429-1 Standard Circular Connector 7,539
AFBR-57D9AMZ Fiber Optic Transmitters, Receivers, Transceivers 128
TR2A Phone Connectors 5,209
RK73H2BTTD1001F Thick Film Resistors - SMD 2,466,048
8811 Anti-Static Control Products 1
WBB-AFWS121M Anti-Static Control Products 1
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.74
5:
$95.74
10:
$91.26
25:
$83.25
50:
$64.60

To add to a project, please Log In.

103473579 127732640 135044208 1940224865-0215-6false