Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-8214
Manufacturer Part #:

8214

Manufacturer:

Description:
Anti-Static Control Products 2X4' BLUE TABLE MAT
Mouser Online Catalog Page 3,098, Mouser Online Catalog
PDF Page 3,098, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Anti-Static Surfaces
Type: Table Mat
Color: Blue
Size: 2 ft x 4 ft
Cord Length: 15 ft
Description/Function: Remove static charge from conductive items placed on surface
Part # Aliases: 05400718366 98079812024
Unit Weight: 5.550 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2272 Anti-Static Control Products 710
8500DP AC Fans 47
3055 BK005 Hook-up Wire 92
3055 RD005 Hook-up Wire 107
8811 Anti-Static Control Products 20
ECWS61M-1 Anti-Static Control Products 266
8023 Anti-Static Control Products 2
09838 Test Plugs & Test Jacks 124
WBB-AFWS61M Anti-Static Control Products 35
09820 Anti-Static Control Products 27
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.72
  5: $68.72

To add to a project, please Log In.

171017457 127732640 135044208 194022486 1034735795-0215-6false