|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-8213
Manufacturer Part #:

8213 (GRAY 2'X4')

Manufacturer:

Description:
Anti-Static Control Products OCA 8213 12 INX33YDS SAMPLE
Mouser Online Catalog Page 2,938, Mouser Online Catalog
PDF Page 2,938, PDF Catalog Page
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Anti-Static Surfaces
Type: Table Mat
Color: Gray
Size: 50.8 mm x 101.6 mm
Brand: SCS
Part # Aliases: 05400718365 98079812016
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 846
VNS1NV04DPTR-E Gate Drivers 33,513
3268 Test Plugs & Test Jacks 8,842
ATMEGA2561-16AU 8-bit Microcontrollers - MCU 152
PCA9685PW/Q900,118 LED Display Drivers 1,351
DF11-10DS-2C Headers & Wire Housings 14,786
DF11-2428SCFA Headers & Wire Housings 33,213
LM317T/NOPB Linear Voltage Regulators 4,703
NC3MX-B XLR Connectors 661
MCP42010-I/SL Digital Potentiometer ICs 1,568
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.13
5:
$79.82

To add to a project, please Log In.

171017457 103473579 127732640 194022486 1350442085-0215-6false