|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-6250
Manufacturer Part #:

72M-250-32-P

Manufacturer:

Description:
Terminals 16-14 .250 MLE DISC
Mouser Online Catalog Page 1,796, Mouser Online Catalog
PDF Page 1,796, PDF Catalog Page
72M-250-32-P Datasheet 72M-250-32-P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 16 AWG - 14 AWG
Termination Style: Crimp
Gender: Male
Insulation: Insulated
Color: Blue
Series: MV
Insulation Material: Vinyl
Length: 134.62 mm
Factory Pack Quantity: 1000
Part # Aliases: 05400729234 80601389523
Unit Weight: 0.041600 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1437290-7 Automotive Connectors 4,123
PG164130 In-Circuit Debuggers 625
CR2032 Coin Cell Battery 156,816
72F-250-32-NL Terminals 3,451
71F-250-32-P Terminals 3,715
72F-250-32-P Terminals 2,414
71M-250-32-P Terminals 737
72F-187-20-P Terminals 973
73M-250-32-P Terminals 849
72M-250-32-NL Terminals 852
Real Time Availability
Stock:
733 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.16
100:
$0.122
$0.097
$0.086
$0.08

To add to a project, please Log In.

143080215 167858023 172639243