Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1604-A
Manufacturer Part #:

72F-110-20-P-A

Manufacturer:

Description:
Terminals 16-14 .110 FML DISC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Disconnects
Stud / Tab Size: 0.11 in x 0.2 in
Wire Gauge: 16-14
Gender: Female
Insulation: Insulated
Termination Style: Crimp
Insulation Material: Nylon
Material: Brass
Factory Pack Quantity: 1000
Part # Aliases: 05112857429 80611440290
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,164 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  100: $0.154
  1,000: $0.106
  5,000: $0.097
  10,000: $0.093
  25,000: $0.086
  50,000: $0.081
  100,000: $0.076
  250,000: Quote

To add to a project, please Log In.

172639243 143080215 167858023