|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-700610
Manufacturer Part #:

700610

Manufacturer:

Description:
Anti-Static Control Products 6 x 10" pkg./100
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
700610 Datasheet 700610 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Bags
Type: Moisture Barrier
Color: Silver
Size: 6 in x 10 in
Brand: SCS
Packaging: Bulk
Factory Pack Quantity: 5
Part # Aliases: 05111177845 80000966459
Unit Weight: 10 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CB3LV-3I-16M0000 Standard Clock Oscillators 3,153
10044 Anti-Static Control Products 398
70046 Anti-Static Control Products 84
51060HIC125 Anti-Static Control Products 22
6HIC200 Anti-Static Control Products 3
113LABEL Labels and Industrial Warning Signs 70
4HIC100 Anti-Static Control Products 2
DRILABEL Labels and Industrial Warning Signs 5
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.73
5:
$30.08
10:
$27.65
50:
$25.72

To add to a project, please Log In.

682250191 103473579 135044208 127732640 1940224865-0215-6false