Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-7001012
Manufacturer Part #:

7001012

Manufacturer:

Description: Anti-Static Control Products 10 x 12" pkg./100
Silverlight Page 2,895, Mouser Enhanced Catalog
PDF Page 2,895, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Bags
Type: Moisture Barrier
Color: Silver
Size: 10 in x 12 in
Factory Pack Quantity: 100
Part # Aliases: 05111177830 80000966301
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.55
  5: $48.85
  10: $44.91
  50: $41.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL4242DRJR
LED Lighting Drivers Adj LED DRIVER
Texas Instruments
1: $0.86
142-0701-881
RF Connectors PC END MT JCK GLD .031" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $6.70
OPT101P
Light To Frequency & Light To Voltage TRANSIMPEDAN ...
Texas Instruments
1: $7.10
SFH 4258-Z
Infrared Emitters - High Power Infrared 850 nm W/L ...
OSRAM Opto Semiconductors
1: $1.20
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
VBPW34FAS
Photodiodes 60V 215mW 65Deg
Vishay Semiconductors
1: $0.71
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
SF7W008S1AE900
Memory Card Connectors 2.3MM W/ CARD SWITCH SMT
JAE Electronics
1: $3.10
MAX3232CD
RS-232 Interface IC 3-5.5V Multichannel Line Drvr/ ...
Texas Instruments
1: $2.34
2216 B/A GRAY
Chemicals 2OZ. EPOXY KIT GRAY
3M Electronic Specialty
1: $48.97
CD4047BM
Monostable Multivibrator CMOS Lo-Pwr Mono/A- stabl ...
Texas Instruments
1: $0.56
52991-0708
Board to Board & Mezzanine Connectors 70 Ckt Vert. ...
Molex
1: $5.83
CAT811STBI-GT3
Supervisory Circuits Act. Lo w/PB 4-pin
ON Semiconductor
1: $0.56
LM324DG4
Operational Amplifiers - Op Amps Quad General-Purp ...
Texas Instruments
1: $0.45
UPW1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 1uF 50V ...
Nichicon
1: $0.30
CRCW121010R0FKEA
Thick Film Resistors - SMD 1/2watt 10ohms 1%
Vishay/Dale
1: $0.47
SN74LVC32AQPWRQ1
Logic Gates Auto Cat Quad 2 Inp Positive OR Gate
Texas Instruments
1: $0.49
51060HIC125
Anti-Static Control Products 3 SPOT HIC CARD 5 10 ...
3M Electronic Specialty
1: $18.47
506
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.64
PR3U
PCBs & Breadboards ProtoBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78

135044208 194022486 682250191