Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-70
Manufacturer Part #:

70 (1" X 30')

Manufacturer:

Description: Adhesive Tapes INSUL-SPLICE 1"X30'
Silverlight Page 2,894, Mouser Enhanced Catalog
PDF Page 2,894, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Electrical Tape
Width: 1 in
Length: 30 ft
Factory Pack Quantity: 10
Thickness: 0.012 in
Part # Aliases: 80611438617
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 47 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.63
  10: $38.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
USB-RS422-WE-1800-BT
Cable Assemblies USB to RS422 Embeded Conv Wire En ...
FTDI
1: $35.00
879B
Digital Multimeters Deluxe Universal LCR Meter
B&K Precision
1: $299.00
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
M81969/14-01
Hand Tools INSERT/REMOVAL TOOL FOR 22D CONTACT
Amphenol Aerospace
1: $1.39
M81969/14-10
Hand Tools #20 CONTACT TOOL
Amphenol Aerospace
1: $1.80
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
MC78L05ACHX
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.56
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
80-3-5
Solder Removal NC SOLDER WICK SD .080in GREEN
Chemtronics
1: $4.60
27-1/2X66'
Adhesive Tapes GLASS CLOTH RESTRICTED SHIPPING
3M Electronic Specialty
1: $11.20
2228
Adhesive Tapes RUBR TAPE 2"X10' RL
3M Electronic Specialty
1: $30.39
FK26X7R2A104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.40
37311000000
Fuses 250V UL FA LL 1A TR5
Littelfuse
1: $0.58
8313505
RF Adapters - Between Series F PLUG BNC JACK
Bomar Interconnect
1: $6.89
2300-100 (100 PK)
Chemicals DOUBLE TIP COTTON 100 PACK SWABS
Techspray
1: $5.31

000000001