|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-69
Manufacturer Part #:

69 TAPE (1")

Manufacturer:

Description:
Adhesive Tapes GLASS CLOTH 1"X36YD
Mouser Online Catalog Page 2,935, Mouser Online Catalog
PDF Page 2,935, PDF Catalog Page
69 TAPE (1") Datasheet 69 TAPE (1") Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Electrical
Description/Function: 69 Electrical Tape - OEM Glass Cloth With Silicone Pressure
Color: White
Material: Acetate Cloth
Brand: 3M Electronic Specialty
Adhesive Type: Silicone
Width: 1 in
Length: 36 yds
Factory Pack Quantity: 36
Tensile Strength: 1241 kPa
Thickness: 0.178 mm
Part # Aliases: 05400727312 80002040055
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N7002L MOSFET 47,867
712A DC Power Connectors 9,261
TPS7A4901DGNR LDO Voltage Regulators 12,781
C2M0280120D MOSFET 2,315
11 Phone Connectors 2,950
364002-D01 AC Power Cords 869
69 (3/4"X66') Adhesive Tapes 54
69-1/2X66 Adhesive Tapes 16
ECE-A1EN221U Aluminum Electrolytic Capacitors - Leaded 42
70HDT Adhesive Tapes 33
Real Time Availability
Stock:
115 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.62
10:
$22.51

To add to a project, please Log In.

103473579 127732640