|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-69-3/4
Manufacturer Part #:

69 (3/4"X66')

Manufacturer:

Description:
Adhesive Tapes GLASS CLOTH 3/4"
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Electrical
Description/Function: 69 Electrical Tape - OEM Glass Cloth With Silicone Pressure
Color: White
Material: Acetate Cloth
Brand: 3M Electronic Specialty
Adhesive Type: Silicone
Width: 3/4 in
Length: 66 ft
Packaging: Roll
Factory Pack Quantity: 10
Tensile Strength: 1241 kPa
Thickness: 0.178 mm
Part # Aliases: 05400709910 80018003600
Unit Weight: 11.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0303-001 Test Plugs & Test Jacks 14,176
4969 Test Leads 1,095
108-0302-001 Test Plugs & Test Jacks 12,027
2249-C-72 RF Cable Assemblies 358
0314020.HXP Cartridge Fuses 2,893
69 TAPE (1") Adhesive Tapes 115
SLP681M250C9P3 Aluminum Electrolytic Capacitors - Snap In 823
RW-175-1/16-X-STK Heat Shrink Tubing and Sleeves 860
69-1/2X66 Adhesive Tapes 16
24-6337-0027 Solder 145
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.88
10:
$18.90

To add to a project, please Log In.

103473579 127732640