Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1614
Manufacturer Part #:

62-P

Manufacturer:

Description: Terminals 16-14 AWG BUTT CON
Silverlight Page 1,760, Mouser Enhanced Catalog
PDF Page 1,760, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: In Transition
Product: Splices
Series: MV
Wire Gauge: 16-14
Stud / Tab Size: # 10
Insulation: Insulated
Color: Blue
Gender: Male
Termination Style: Solder Lug
Insulation Material: Vinyl
Length: 134.62 mm
Factory Pack Quantity: 1000
Part # Aliases: 05400728657 80601383724
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,448 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  100: $0.20
  1,000: $0.134
  5,000: $0.122
  10,000: $0.078

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3365/20 (100'SF)
Flat Cables 20/CAB/RC/TYP1/STR 28AWG/.050"/100'SF
3M Electronic Solutions Division
1: $35.20
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
71F-250-32-NL
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.31
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
BK/MDL-3
Fuses 250V 3A Time Delay Glass
Cooper Bussmann
1: $2.78
3050 RD005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL RED
Alpha Wire
1: $21.03
BS-31-6-P
Terminals BLK FORK 22-18 AWG 6
3M Electronic Specialty
1: $0.15
72F-250-32-P
Terminals 16-14 .250 FML DISC
3M Electronic Specialty
1: $0.17
73F-250-32-P
Terminals 12-10 .250 FML DISC
3M Electronic Specialty
1: $0.20
72F-187-20-P
Terminals 16-14 .187 FML DISC
3M Electronic Specialty
1: $0.15
38002-0442
Terminal Block Tools & Accessories SLOTTED JUMPER ...
Molex
1: $0.26
ZVN2110GTA
MOSFET N-Chnl 100V
Diodes Inc. / Zetex
1: $0.95
BT1M-M
Cable Ties NYLON 4" 18LBS
Panduit
1: $0.08
1546306-3
Barrier Terminal Blocks .374 DOUBLE ROW 3P w/ bind ...
TE Connectivity / AMP
1: $1.29
61-P
Terminals 22-18 AWG BUTT CON
3M Electronic Specialty
1: $0.23
BS-32-8-P
Terminals BLK FORK 16-14 AWG 8
3M Electronic Specialty
1: $0.19
63-P
Terminals 12-10 AWG BUTT CON
3M Electronic Specialty
1: $0.40
72M-250-32-NL
Terminals 16-14 .250 MLE DISC
3M Electronic Specialty
1: $0.35

000000001