|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-62-9171-9153-8
Manufacturer Part #:

62-9171-9153-8

Manufacturer:

Description:
Chemicals SCOTCH-WELD 5.3MM MIX NOZZLE SQ GOLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Product: Application Tools
Type: Applicator
Size: 5.3 mm
Container: Cartridge
Brand: 3M Electronic Specialty
Description/Function: Square gold mixing nozzle
Package Type: Cartridge
Packaging: Bulk
Factory Pack Quantity: 72
Part # Aliases: 02120050008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPX-PLUS-II-APPLICATOR Hand Tools 17
EC2216 Chemicals 166
DP-270 BLACK Chemicals 498
TC-2810-37ML Chemicals 3
43045-0200 Headers & Wire Housings 3,945
0505016.MXP Cartridge Fuses 100
81600000005 Fuse Holder Accessories 380
86551009TLF D-Sub Tools & Hardware 270
156.5611.5801 Automotive Fuses 50
156.5611.5401 Automotive Fuses 36
Real Time Availability
Stock:
2,393 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
25:
$3.38
50:
$3.15
100:
$3.00
200:
$2.63
500:
$2.54
$2.17
$2.03
$1.95

To add to a project, please Log In.

118629983 176235496 103473579 127732640 155605145 170220770