Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-6100
Manufacturer Part #:

6100-W

Manufacturer:

Description: Fiber Optic Connectors 125 UM ST HOT MELT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: ST Connectors
Type: Simplex
Connector Type: Hot melt
Mode: Multimode
Color: White
Body Material: Nickel Plated Zinc
Factory Pack Quantity: 60
Termination Style: Bayonet Lock
Part # Aliases: 05400791141 80611127533
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
352 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.95
  25: $7.46
  50: $7.17
  100: $6.12
  200: $5.93
  500: $5.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
MSP430F5438IPZ
16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr ...
Texas Instruments
1: $10.72
PS-121000
Sealed Lead Acid Battery 12V 100.0AH 5000mA UNIV A ...
Power-Sonic
1: $289.85
DR-120-24
DIN Rail Power Supplies 120W 24V 5A
Mean Well
1: $88.72
SMAJ48A
TVS Diodes - Transient Voltage Suppressors 48Vr 40 ...
Littelfuse
1: $0.43
66900-210LF
Headers & Wire Housings DUAL POL 30 AU WITH STRAIN ...
FCI
1: $1.60
555-2303F
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
Dialight
1: $1.31
1825093-1
IC & Component Sockets 6P CLOSED FRAME GOLD
TE Connectivity
1: $0.53
DR-120-48
DIN Rail Power Supplies 120W 48V 2.5A
Mean Well
1: $88.72
32-5910UL
Ethernet & Telecom Connectors RJ45 10P10C ROUND
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.03
RC1/4135JB
Carbon Composition Resistors 1.3Mohms 5%
Kamaya
1: $0.29
SML-LX23SRC-TR
Standard LEDs - SMD 2mm x 3mm Red
Lumex
1: $0.42
5472C SL001
Multi-Paired Cables 24AWG 2PR SHIELD 1000ft SPOOL ...
Alpha Wire
1: $347.25
STV25K-10S
Power Conditioning 120V 1PH 0-135V DIN
Sola/Hevi-Duty
1: $231.74
PBPA19007BK2
Racks & Rack Cabinet Accessories 7" BLACK PANEL
Hammond Manufacturing
1: $24.32
SA-1751-BT
Racks & Rack Cabinet Accessories EQUIP SHELF 17.62 ...
Bud Industries
1: $84.40
PV18-8RX-MY
Terminals RING 22-18 RED VYL
Panduit
1: $0.33
PCMBS19003BK1
Racks & Rack Cabinet Accessories 3.5" RING PANEL
Hammond Manufacturing
1: $38.51
SDU850
UPS - Uninterruptible Power Supplies 850VA/510W 12 ...
Sola/Hevi-Duty
1: $397.28


This product is also available in:
000000001