|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-60-3/4
Manufacturer Part #:

60 TAPE (3/4")

Manufacturer:

Description:
Adhesive Tapes 3/4"X36YDS PTFE TAPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: High Temperature
Description/Function: PTFE Film Tape
Material: Polytetrafluoroethylene (PTFE)
Brand: 3M Electronic Specialty
Adhesive Type: Silicone
Width: 3/4 in
Length: 36 yds
Factory Pack Quantity: 12
Thickness: 0.05 mm
Part # Aliases: 05400727487 80012038040
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206358-5 Standard Circular Connector 3,122
1-480319-0 Pin & Socket Connectors 56,270
57-10500 I/O Connectors 1,444
1-480703-0 Pin & Socket Connectors 9,158
794617-6 Pin & Socket Connectors 22,571
0218010.MXP Cartridge Fuses 4,034
M83513/05-02 D-Sub Tools & Hardware 270
L17DM537457 D-Sub Contacts 365
17-101334 Ethernet Cables / Networking Cables 8
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.33
10:
$47.42
50:
$45.16
100:
$42.72
200:
$41.05

To add to a project, please Log In.

127732640 103473579