|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-60-1/2"
Manufacturer Part #:

60-1/2"x36yd

Manufacturer:

Description:
Adhesive Tapes 1/2"X36YD PTFE W/ADH
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Films
Type: Chemical Resistant
Color: Gray
Material: Polytetrafluoroethylene (PTFE)
Brand: 3M Electronic Specialty
Adhesive Type: Silicone
Width: 1/2 in x 36 yds
Packaging: Roll
Factory Pack Quantity: 18
Part # Aliases: 05400727542 80018002156
Unit Weight: 3.725 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT45DB641E-SHN2B-T Flash Memory 5,362
NC3MXX XLR Connectors 4,843
31-10 RF Connectors / Coaxial Connectors 2,938
MAX7221CWG+ LED Display Drivers 653
DP83848CVV/NOPB Ethernet ICs 3,360
1181 TAPE (1/2) Adhesive Tapes 56
69 TAPE (1") Adhesive Tapes 115
70HDT Adhesive Tapes 33
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.66
10:
$32.73

To add to a project, please Log In.

103473579 127732640