Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-5952-1/2
Manufacturer Part #:

5952-1/2"x36yd

Manufacturer:

Description: Adhesive Tapes 1/2"X36yd ACRYLIC FOAM TAPE
Silverlight Page 2,326, Mouser Enhanced Catalog
PDF Page 2,326, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Description/Function: VHB Tape
Color: Black
Width: 1/2 in x 36 yds
Part # Aliases: 02120059967 70006291440
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.62
  10: $55.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
88732-8602
Cable Assemblies USB A / MINI B ASSY 1M LENGTH BLA ...
Molex
1: $4.05
PLP5-2-250
LED Light Pipes Light Pipe Frnt 5mm Round Lens
Bivar
1: $1.24
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
TAP106K035SCS
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.42
KMF1.1141.11
AC Power Entry Modules POWER ENTRY MOD 2A 10A/250V ...
Schurter
1: $23.12
50394-8200
Headers & Wire Housings LOOSE TERMINALS
Molex
1: $0.18
LQH43MN102K03L
Fixed Inductors 1000uH 10%
Murata Electronics
1: $0.45
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.61
SA3180/1
Standard Circular Contacts SOLDER PIN 12P 24AWG 1 ...
Bulgin
1: $5.32
2300986
D-Sub Standard Connectors SUBCON 37/F-SH
Phoenix Contact
1: $65.00
FH12A-45S-0.5SH(55)
FFC & FPC Connectors FFC/FPC SKT 45 POS .5mm Solde ...
Hirose Connector
1: $3.11
191-2811-016
Flat Cables 28 AWG .050 Hi Flex Ribbon Zip 16 Cond
Amphenol Spectra-Strip
1: $222.25
2-2106124-7
Lighting Connectors 22-26 AWG Blade Contact Loose
TE Connectivity / AMP
1: $0.19
5697-6
RF Cable Assemblies BNCML 50 OHM 6" CBL
Pomona Electronics
1: $9.05
3535-0000
Cable Mounting & Accessories DRAIN WIRE CLAMP
3M Electronic Solutions Division
1: $0.73
CNX440-X02-4-1-12
LED Mounting Hardware LED Conn, Wired 12" 24AWG St ...
VCC
1: $1.68
PX0410/06S/4550
Standard Circular Connector 6 POLE FLEX SKT
Bulgin
1: $6.99
3505-8134
Headers & Wire Housings LONG RETAINER CLIP
3M Electronic Solutions Division
1: $0.83
WP154A4SUREPBGVGAW
Standard LEDs - Through Hole RGB Full Color
Kingbright
1: $1.89

137718321