Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-56-3/8"
Manufacturer Part #:

56 TAPE (3/8")

Manufacturer:

Description: Adhesive Tapes 3/8"x72YDS POLY YEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Insulating
Description/Function: Polyester Film with Thermosetting Rubber Adhesive
Color: Yellow
Material: Polyester
Width: 3/8 in
Length: 72 yds
Factory Pack Quantity: 96
Tensile Strength: 44 MPa
Thickness: 0.03 mm
Part # Aliases: 05112856310 80611428980
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 96
Multiples: 96
Pricing (USD)
  96: $5.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
3276
Test Plugs & Test Jacks MINI BAN PLUG
Pomona Electronics
1: $1.65
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
51047-0400
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex
1: $0.16
TSL2560T
Light to Digital Converters Ambient Light Sensor L ...
ams
1: $2.78
FDS5672
MOSFET 60V 12A 10 OHM NCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $1.51
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
MOX-300002505FE
Thick Film Resistors - Through Hole 1/2watt 25M 1%
Ohmite
1: $4.41
FDS5670
MOSFET SO-8 N-CH 60V
Fairchild Semiconductor
1: $1.76
STS7NF60L
MOSFET N-Ch 60 V 0.017 Ohm 7.5 A STripFET II
STMicroelectronics
1: $1.61
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
56 TAPE (1/4")
Adhesive Tapes 1/4"X72yds POLY YELL
3M Electronic Specialty
1: $4.37
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
AT45DB081D-SSU
Flash 8M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $1.15
22R104MC
Fixed Inductors 100uH 0.8A 0.39ohm Bobbin Wound SM ...
Murata Power Solutions
1: $0.85
S100X400YAJ
Wire Identification LASER SELF-LAM LABELS
Panduit
14: $0.28
56 Tape 1 x 72 yds
Adhesive Tapes 1" X 72yds POLY YELL
3M Electronic Specialty
1: $17.26

000000001