Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-56-1/4"
Manufacturer Part #:

56 TAPE (1/4")

Manufacturer:

Description: Adhesive Tapes 1/4"X72yds POLY YELL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Insulating
Description/Function: Polyester Film with Thermosetting Rubber Adhesive
Color: Yellow
Material: Polyester
Width: 1/4 in
Length: 72 yds
Factory Pack Quantity: 144
Tensile Strength: 44 MPa
Thickness: 0.03 mm
Part # Aliases: 05112856290 80611428782
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,613 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.37
  10: $3.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLMU3100-GS08
Standard LEDs - SMD UV Clear Non-Diff
Vishay Semiconductors
1: $0.25
RS61C101MDS1JT
Aluminum Organic Polymer Capacitors Aluminum Organ ...
Nichicon
1: $0.91
N3R-5807
Electrical Enclosures NEMA W/HINGED COVER STEEL 12 ...
Bud Industries
1: $95.68
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
28A0593-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.88
RN102-0.3-02
Common Mode Filters / Chokes RN102-0.3/02
Schaffner
1: $2.17
2-520103-2
Terminals TAB 22-18AWG .250 .250 x .032
TE Connectivity / AMP
1: $0.28
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
RFD16N06LESM9A
MOSFET 60V Single
Fairchild Semiconductor
1: $1.03
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
FSL206MRL
Power Switch ICs - Power Distribution Low Power FP ...
Fairchild Semiconductor
1: $0.96
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
10000: $0.02
56 Tape 1 x 72 yds
Adhesive Tapes 1" X 72yds POLY YELL
3M Electronic Specialty
1: $17.26
56 TAPE (3/8")
Adhesive Tapes 3/8"x72YDS POLY YEL
3M Electronic Specialty
96: $5.27

000000001