|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-56-1/2"
Manufacturer Part #:

56 TAPE (1/2")

Manufacturer:

Description:
Adhesive Tapes 1/2"X72yds POLY YELL
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Description/Function: Polyester Film with Thermosetting Rubber Adhesive
Color: Yellow
Material: Polyester Film
Brand: 3M Electronic Specialty
Adhesive Type: Thermosetting Silicone
Width: 1/2 in
Factory Pack Quantity: 72
Part # Aliases: 05112856288 80611428766
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
56 TAPE (1/4") Adhesive Tapes 549
R26R-0100 Hook-up Wire 24
R26B-0100 Hook-up Wire 11
R26Y-0100 Hook-up Wire 6
35 YELLOW (3/4" X 66') Adhesive Tapes 17
SMDSWLF.031 4oz Solder 33
56 TAPE (3/8") Adhesive Tapes 81
56 Tape 1 x 72 yds Adhesive Tapes 42
Real Time Availability
Stock:
115 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.80
10:
$6.05

To add to a project, please Log In.

127732640 103473579