|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-558
Manufacturer Part #:

558 (BULK)

Manufacturer:

Description:
Terminals IDC RED 22-16
Mouser Online Catalog Page 1,795, Mouser Online Catalog
PDF Page 1,795, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Splices
Type: IDC Wire Connector
Wire Gauge: 22 AWG - 16 AWG
Gender: Male
Insulation: Insulated
Color: Red
Termination Style: Crimp
Series: MNU
Insulation Material: Polypropylene
Factory Pack Quantity: 25000
Part # Aliases: 05400714879 80004000487
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
02-09-1119 Pin & Socket Connectors 44,475
02-09-2118 Pin & Socket Connectors 58,646
1546306-4 Barrier Terminal Blocks 2,971
557 (BULK) Terminals 9,792
03-09-1041 Pin & Socket Connectors 5,353
560 (BULK) Terminals 12,836
567 (BIN) Terminals 4,114
77311-118-06LF Headers & Wire Housings 1,841
Real Time Availability
Stock:
66,807 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  100: $0.256
  500: $0.239
  1,000: $0.218
  2,000: $0.206

To add to a project, please Log In.

143080215 167858023 172639243