Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-557
Manufacturer Part #:

557 (BULK)

Manufacturer:

Description: Terminals IDC RED 22-16
Mouser Online Catalog Page 1,854, Mouser Online Catalog
PDF Page 1,854, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Wire Terminals
Series: MNU
Wire Gauge: 22-16
Insulation: Insulated
Color: Red
Gender: Male
Termination Style: Crimp
Insulation Material: Polypropylene (PP)
Factory Pack Quantity: 5000
Type: Electrical IDC
Voltage Rating: 600 V
Part # Aliases: 05400721502 80004000479
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,086 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.24
  100: $0.228
  500: $0.222
  1,000: $0.219
  2,000: $0.212
  5,000: $0.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.96
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $2.15
0431167281
Ferrite Clamp On Cores Low & BB Freq 31 Mat 270Ohm ...
Fair-Rite
1: $2.64
CY8CKIT-002
Programmers - Processor Based PSoC Miniprog3 Kit f ...
Cypress Semiconductor
1: $83.46
17-10000
Modular Connectors / Ethernet Connectors RJ45 RCPT ...
CONEC
1: $18.56
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.28
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
MF-MSMF020/60-2
Resettable Fuses - PPTC 0.20A 60V 0.40ohm
Bourns
1: $0.60
905-BULK
Terminals IDC RED 22-18 TAP
3M Electronic Specialty
1: $0.22
567 (BIN)
Terminals TAP BR 18-14/12-10RN
3M Electronic Specialty
1: $0.65
L78M12ACDT-TR
Linear Voltage Regulators 12V 0.5A Positive
STMicroelectronics
1: $0.54
V47CH8
Varistors 30V 100A 650pF 13 Inch Reel
Littelfuse
1: $1.35
1206L016WR
Resettable Fuses - PPTC 30V 1206 .160A POLYFUSE
Littelfuse
1: $0.45
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay / Dale
1: $0.10
3-640427-5
Headers & Wire Housings CLOSED W/O TABS 5P L.R. ye ...
TE Connectivity / AMP
1: $0.60
C1608X5R1E105M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.12
562 (BIN)
Terminals IDC YELLOW 12-10
3M Electronic Specialty
1: $0.25
SRR1210-101M
Fixed Inductors 100uH 20% SMD 1210
Bourns
1: $1.00
S1G-13-F
Rectifiers 400V 1A
Diodes Incorporated
1: $0.45
ABM2S-A-D
Cable Ties 4WAY ADH 1.0 X 1.0
Panduit
1: $0.75

143080215 172639243 167858023