|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-5419-3/4
Manufacturer Part #:

5419-3/4"x36yds

Manufacturer:

Description:
Adhesive Tapes Polymide 3/4x36yd
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
5419-3/4"x36yds Datasheet 5419-3/4"x36yds Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant By Exemption Details
Product: Tapes
Description/Function: Low Static Polyimide Film Tape Series 5419
Color: Gold
Material: Polyimide (PI)
Brand: 3M Electronic Specialty
Adhesive Type: Silicone
Width: 3/4 in x 36 yds
Packaging: Roll
Factory Pack Quantity: 12
Part # Aliases: 02120064865 70016048921 70016050679
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,510
2-520184-2 Terminals 134,521
TXB0104PWR Translation - Voltage Levels 12,591
XF2M-2015-1A FFC & FPC Connectors 9,338
8500 Bench Top Power Supplies 6
1205 (.75 x 36yds) Adhesive Tapes 29
5419-1 Adhesive Tapes 7
5413-1/4"x36yds Adhesive Tapes 31
5419-1/4"x36yds Adhesive Tapes 24
B-4-9 Test Leads 17
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.54
10:
$53.72

To add to a project, please Log In.

113148710 107859954 127732640 103473579