|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-5419-1
Manufacturer Part #:

5419-1

Manufacturer:

Description:
Adhesive Tapes POLYMIDE 1"X36YD
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant By Exemption Details
Product: Tapes
Type: Solder
Description/Function: Polyimide Film Tape
Material: Polyimide (PI)
Brand: 3M Electronic Specialty
Adhesive Type: Silicone
Width: 1 in
Length: 36 yds
Packaging: Roll
Factory Pack Quantity: 9
Tensile Strength: 578 MPa
Thickness: 0.03 mm
Part # Aliases: 02120030228 70016048939
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
T200-IDENT-PRINTER Printers 25
VNS1NV04DPTR-E Gate Drivers 33,513
TPS54540DDAR Voltage Regulators - Switching Regulators 4,827
1825-0 Test Plugs & Test Jacks 1,516
5413 1/2" Adhesive Tapes 72
5787428-1 Power to the Board 974
5419-1/4"x36yds Adhesive Tapes 24
4507-440-N Standoffs & Spacers 165
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.70
10:
$57.39

To add to a project, please Log In.

107859954 103473579 127732640