|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-51060HIC125
Manufacturer Part #:

51060HIC125

Manufacturer:

Description:
Anti-Static Control Products 3 SPOT HIC CARD 5 10 60%
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
51060HIC125 Datasheet 51060HIC125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Indicator Cards
Type: Humidity
Color: Blue to Pink
Size: 2 in x 3 in
Material: Blotting paper impregnated with cobaltous chloride
Brand: SCS
Description/Function: Humidity Indicator Card
Length: 3 in
Packaging: Bulk
Width: 2 in
Part # Aliases: 05111115740 80001122334
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLE6250G V33 CAN Interface IC 14,379
108-0303-001 Test Plugs & Test Jacks 13,317
281934-3 Automotive Connectors 61,541
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,037
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,268
CM3421Y600R-10 EMI Filter Beads, Chips & Arrays 79,427
108-0302-001 Test Plugs & Test Jacks 12,273
113LABEL Labels and Industrial Warning Signs 70
10035 Anti-Static Control Products 147
DRILABEL Labels and Industrial Warning Signs 5
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.47
10:
$16.15
25:
$15.67

To add to a project, please Log In.

682250254 127732640 135044208 194022486 1034735795-0215-6false