Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-4941-1/2
Manufacturer Part #:

4941-Gray-1/2"x36yd-SmPk

Manufacturer:

Description: Adhesive Tapes 1/2" X 36YD GRY FOAM
Silverlight Page 2,326, Mouser Enhanced Catalog
PDF Page 2,326, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Description/Function: VHB Tape
Color: Gray
Width: 1/2 in x 36 yds
Factory Pack Quantity: 4
Part # Aliases: 02120064628 70006147477
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.14
  10: $64.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
58495-1
Crimpers PCRIMP HN 28-16 AWG
TE Connectivity / AMP
1: $212.57
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
EPS300-3/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $8.72
MPX5100DP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
FP-301 1/8 BLACK 500'
Heat Shrink Tubing and Sleeves FP-301 1/8"X500' BL ...
3M Electronic Specialty
1: $97.59
FP-301 3/16 BLACK 250'
Heat Shrink Tubing and Sleeves FP-301 3/16"X250' B ...
3M Electronic Specialty
1: $59.32
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
PCA9698DGG,518
Interface - I/O Expanders 40BT I2C FM+TPGPIO IN-RS ...
NXP Semiconductors
1: $4.00
ICL7665ACSA+
Voltage Detectors / Monitors uP V Monitor w/Dual O ...
Maxim Integrated
1: $5.93
EPS300-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $6.76
161-3520-EX
Phone Connectors 3.5MM MONO
Kobiconn
1: $1.56
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
FP-301 1/2 BLACK 200'
Heat Shrink Tubing and Sleeves FP-301 1/2"X200' BL ...
3M Electronic Specialty
1: $76.10
FP301-3/8-48"-Green-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $1.87
22-03-2071
Headers & Wire Housings VERT PCB HDR 7P TIN PLATIN ...
Molex
1: $0.66
3053 GR001
Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL GREEN
Alpha Wire
1: $134.11
45
Mounting Hardware EYELET 1/8 X.156
Keystone Electronics
1: $0.10
PKB30SPCH2001-B0
Audio Indicators & Alerts 92DB 2.00KHZ 30.3MM ALAR ...
Murata Electronics
1: $7.42

137718321