|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-4920-1/2X72SM
Manufacturer Part #:

4920-1/2x72SM

Manufacturer:

Description:
Adhesive Tapes 4920 SM PACK 1/2X72 YD BULK SM PACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant By Exemption Details
Product: Foams
Type: Bonding
Description/Function: VHB Tapes
Color: White
Material: Acrylic
Adhesive Type: Acrylic
Width: 1/2 in
Brand: 3M Electronic Specialty
Packaging: Roll
Factory Pack Quantity: 4
Tensile Strength: 1100 kPa
Thickness: 0.4 mm
Part # Aliases: 02120064593 70006147121
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$148.63

To add to a project, please Log In.

103473579 127732640