|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-4726-2
Manufacturer Part #:

4726 2"

Manufacturer:

Description:
Adhesive Tapes VINYL FOAM 2"X 36YDS
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Foams
Type: Industrial
Description/Function: Single coated foam tapes
Material: Vinyl
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Packaging: Bulk
Factory Pack Quantity: 6
Part # Aliases: 70006249513
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$122.89
10:
$110.48

To add to a project, please Log In.

103473579 127732640