Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-471
Manufacturer Part #:

471-Brown-3"x36yd-Bulk

Manufacturer:

Description:
Adhesive Tapes VFK BROWN 3"X36YD Per roll
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant By Exemption Details
Product: Tapes
Type: Masking
Description/Function: Vinyl Electrical Tape
Color: Brown
Material: Vinyl
Brand: 3M Electronic Specialty
Adhesive Type: Rubber
Width: 3 in
Length: 36 yds
Factory Pack Quantity: 12
Tensile Strength: 270 MPa
Thickness: 0.14 mm
Part # Aliases: 02120005113 70006033321
Unit Weight: 13 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 12
Multiples: 12
Pricing (USD)
  12: $77.26

To add to a project, please Log In.

127732640