|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-468MP-24
Manufacturer Part #:

468MP-24"x60yd

Manufacturer:

Description:
Adhesive Tapes Adhesive Transfer Tape 468MP Clear
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Bonding
Description/Function: Adhesive Transfer Tape
Color: Clear
Material: Polyethylene (PE)
Adhesive Type: Acrylic
Width: 24 in
Length: 60 yds
Brand: 3M Electronic Specialty
Tensile Strength: 351 kPa
Thickness: 0.13 mm
Part # Aliases: 02120018883 70006075512
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$607.12

To add to a project, please Log In.

127732640 103473579