|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-4462-1
Manufacturer Part #:

4462 1"

Manufacturer:

Description:
Adhesive Tapes POLYETHYLENE 1"x72yd WHITE FOAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant By Exemption Details
Product: Foams
Type: Double-Sided
Description/Function: Double Coated Polyethylene
Material: Polyethylene (PE)
Brand: 3M Electronic Specialty
Adhesive Type: Rubber
Width: 1 in
Packaging: Roll
Factory Pack Quantity: 9
Tensile Strength: 415 kPa
Thickness: 0.8 mm
Part # Aliases: 70006178829
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TE-HT206RW-108 Adhesive Tapes 1
TE-HT206BY-108 Adhesive Tapes 3
5040 Solder 198
824-1L Chemicals 122
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.64
5:
$39.68

To add to a project, please Log In.

103473579 127732640