Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-427
Manufacturer Part #:

427-2"X60YDS-BULK

Manufacturer:

Description: Adhesive Tapes ALUM FOIL TAPE 2" X 60 YDS
Silverlight Page 2,326, Mouser Enhanced Catalog
PDF Page 2,326, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Description/Function: Aluminum Foil Tape
Color: Silver
Material: Aluminum Foil
Width: 2 in x 60 yds
Factory Pack Quantity: 24
Part # Aliases: 05113895183 70006386497
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.98
  10: $70.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
DMM4050
Digital Multimeters 6.5 DIGIT (24 PPM) PRECISION M ...
Tektronix
1: $1,420.00
5413 1/2"
Adhesive Tapes 1/2X36YD SOLDER TAPE
3M Electronic Specialty
1: $34.60
2249-C-72
RF Cable Assemblies BNC M/M RG58 72" 6' / 1.8M
Pomona Electronics
1: $21.06
EGG.1B.307.CLL
Circular Push Pull Connectors RECP SIZE 1 7-PIN FE ...
LEMO
1: $30.25
73796-3001
I/O Connectors VHDCI DIE CAST SHELL
Molex
1: $7.98
5187-C-36
Test Leads 36" RED/BLK BNC MLE
Pomona Electronics
1: $20.80
2249-C-36
RF Cable Assemblies BNC-BNC MALE 3'
Pomona Electronics
1: $16.90
3781-12-0
Test Leads 12" W/EACH ENDS BLK
Pomona Electronics
1: $4.90
17845LG (Lt.Gray)
Hearing & Vision Aids Magnif Clamp Mt LG
Luxo Corporation
1: $395.00
74HCT240N,652
Buffers & Line Drivers OCTAL BUFF/LDRVR 3ST INVERT ...
NXP Semiconductors
1: $1.05
13949
Solder SAC305 WS482 3% .032 DIA 1 lb.
AIM
1: $81.99
453
Solder Removal SUPRWIK .075in WIDTH GREEN 50FT LEN ...
MG Chemicals
1: $23.56
0312006.HXP
Fuses 250V 6A Fast Acting
Littelfuse
1: $0.29
6412 SL005
Multi-Paired Cables 24AWG 1PR SHIELD 100ft SPOOL S ...
Alpha Wire
1: $122.43
PT07E-10-6P
Circular MIL Spec Connector 6P Size 10 Jam Nut Pin ...
Amphenol Industrial
1: $35.83
WD1002T
Soldering Irons Weller Soldr Station Digital WP80 ...
Weller
1: $378.00

682250185