|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-425
Manufacturer Part #:

425-2"x60yd-Bulk

Manufacturer:

Description:
Adhesive Tapes ALUM FOIL TAPE 2" X 60 YDS
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Description/Function: Aluminum Foil Tape
Color: Silver
Material: Aluminum Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 2 in x 60 yds
Factory Pack Quantity: 24
Part # Aliases: 05113895072 70006385317
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB3FTV2AG USB Connectors 11
CDSOT23-SM712 TVS Diode Arrays 32,599
SST25VF080B-80-4I-SAE Flash Memory 10,672
SN65HVD12DR RS-485 Interface IC 7,614
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 176,482
FDN335N MOSFET 26,421
5103310-1 Headers & Wire Housings 4,503
796640-2 Pluggable Terminal Blocks 2,933
ENC28J60T-I/SS Ethernet ICs 2,647
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 53,717
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.61
  10: $53.57

To add to a project, please Log In.

682250185 103473579 127732640