Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-425-1
Manufacturer Part #:

425-1"X60YDS-BULK

Manufacturer:

Description: Adhesive Tapes ALUM FOIL TAPE 1" X 60 YDS
Silverlight Page 2,326, Mouser Enhanced Catalog
PDF Page 2,326, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Description/Function: Aluminum Foil Tape
Color: Silver
Material: Aluminum Foil
Width: 1 in x 60 yds
Factory Pack Quantity: 36
Part # Aliases: 05113895088 70006385473
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
EV200AAANA
Industrial Relays SPST-NO 9-36VDC 200A Kilovac
TE Connectivity / Kilovac
1: $216.52
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
142-0701-881
RF Connectors PC END MT JCK GLD .031" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $6.70
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $7.05
UCC28513DW
Power Factor Correction ICs Advanced PFC/PWM Comb ...
Texas Instruments
1: $4.83
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
2191FR-.75 X 21.8 YDS ROLL
Adhesive Tapes METALIZED CLOTH TAPE .75" x 21.8 YD ...
3M Electronic Specialty
1: $88.11
1245 TAPE (1)
Adhesive Tapes COPRFOIL TAPE 1"
3M Electronic Specialty
1: $41.76
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
1125 TAPE 1"
Adhesive Tapes COPPER FOIL 1"x36yds
3M Electronic Specialty
1: $30.49
RV170SF-10-15R1-B55
Potentiometers Linear 500K
Alpha (Taiwan)
1: $2.10
425-2"X60YD-BULK
Adhesive Tapes ALUM FOIL TAPE 2" X 60 YDS
3M Electronic Specialty
1: $58.08
EEG.0B.302.CLL
Circular Push Pull Connectors 2P FEMALE SLDR PANEL ...
LEMO
1: $23.74
1194-3/4"x36yd
Adhesive Tapes COP FOIL .75" x 36YD PER ROLL
3M Electronic Specialty
1: $35.84
19144-0020
Terminals SPADE TNG STUD 8 14-16 AWG
Molex
1: $0.18
5309505
RF Adapters - Between Series TNC PLUG SMA PLUG
Bomar Interconnect
1: $16.99
T495X107K025ZTE150
Tantalum Capacitors - Solid SMD 25volts 100uF 10% ...
Kemet
1: $3.65

682250185