Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-40PR-50/36
Manufacturer Part #:

40PR (.50 x 36yds)

Manufacturer:

Description:
Adhesive Tapes ANTISTATIC POLYESTER .50" x 36YDS ROLL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Films
Type: Anti-Static
Description/Function: Conductive Anti-Static Tape with Symbol Tape
Material: Polyester
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 1/2 in x 36 yds
Factory Pack Quantity: 90
Part # Aliases: 05113848219 80610912109
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 90
Multiples: 90
Pricing (USD)
  90: $7.07

To add to a project, please Log In.

127732640