Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-4022
Manufacturer Part #:

4022

Manufacturer:

Description:
Anti-Static Control Products HINGED BOX 3.88X1.94
Mouser Online Catalog Page 3,098, Mouser Online Catalog
PDF Page 3,098, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Conductive Containers
Type: Hinged
Size: 98.55 mm x 49.28 mm x 12.7 mm
Cord Length: 98.552 mm
Description/Function: Hinged containers
Factory Pack Quantity: 100
Part # Aliases: 05400734847 98079805523
Unit Weight: 5.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590B Enclosures, Boxes, & Cases 10,753
STPS200170TV1 Schottky Diodes & Rectifiers 1,406
JSM1-12V-5 Automotive Relays 14,347
NAC3FX-W AC Power Plugs & Receptacles 2,638
48037-0001 USB Connectors 13,971
8341-10ML Soldering Flux 1,162
ACJS-MHDR Phone Connectors 4,706
30035 Anti-Static Control Products 194
4024 Anti-Static Control Products 75
4021 Anti-Static Control Products 19
Real Time Availability
Stock:
205 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.82
  25: $3.18
  50: $3.06
  100: $2.61
  200: $2.53

To add to a project, please Log In.

135044208 194022486 103473579 1277326405-0215-6false