|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-4016
Manufacturer Part #:

4016 1"

Manufacturer:

Description:
Adhesive Tapes 4016 RETAIL LABEL 1X36YD BULK
Mouser Online Catalog Page 2,935, Mouser Online Catalog
PDF Page 2,935, PDF Catalog Page
4016 1" Datasheet 4016 1" Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant By Exemption Details
Product: Foams
Type: Double-Sided
Description/Function: Double Coated Urethane Foam Tapes
Material: Urethane
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 1 in x 36 yds
Packaging: Roll
Factory Pack Quantity: 9
Part # Aliases: 02120006455 70006076072
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-3 D-Sub Backshells 2,119
CR2032 Coin Cell Battery 157,717
RAPC722X DC Power Connectors 15,097
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,813
FP301-3/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 240
GF-126-3011 Slide Switches 1,064
561-MP5P4 Cable Mounting & Accessories 5,440
BK/MDA-8 Cartridge Fuses 31
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.46
5:
$52.61

To add to a project, please Log In.

103473579 127732640